Siemens 3RT2 Contactor, 34 V Coil, 3-Pole, 7 A, 7.5 kW 34 V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

PHP14,923.75

(exc. VAT)

PHP16,714.60

(inc. VAT)

Add to Basket
Select or type quantity
Orders below PHP3,000.00 (exc. VAT) cost PHP150.00.
Temporarily out of stock
  • Shipping from June 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,923.75

*price indicative

RS Stock No.:
161-917
Mfr. Part No.:
3RT2025-2KC80
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

34 V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Power Rating

7.5kW

Series

3RT2

Mount Type

Surface

Function

Mirror Contact, Safety

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Operational Current Ie

35A

Control Circuit Voltage Uc

34 V

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61508-2, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 81346-2, SN 31920, UL, CCC, CE

Width

45 mm

Length

102mm

Depth

107mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens coupling contactor is engineered for exceptional performance in controlling high-power AC loads with efficiency and reliability. Designed for versatile applications, it seamlessly functions in industrial environments, handling operational currents up to 17 A at 400 V.

Spring-loaded terminals ensure secure and reliable connections

Designed for high mechanical endurance and ensuring less downtime

Suitable for a wide temperature range and from -25 to +60 °C

Related links