Siemens SIRIUS 3RT2 Contactor, 24 V Coil, 3-Pole, 12 A, 5.5 kW, 1 NO, 690 V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP5,337.03

(exc. VAT)

PHP5,977.47

(inc. VAT)

RS Stock No.:
161-897
Mfr. Part No.:
3RT2017-4LB41
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

12 A

Series

3RT2

Range

SIRIUS

Power Rating

5.5 kW

Normal State Configuration

1 NO

COO (Country of Origin):
DE
The Siemens power contactor is engineered for superior performance in demanding applications. With capabilities that accommodate AC-3 and AC-3e configurations, it supports operational currents up to 22 A and voltage ratings of 690 V.

Robust design withstands harsh environmental conditions
Auxiliary contacts provide additional functionality in control circuits
Meets stringent international safety standards for reliability

Related links