Siemens SIRIUS 3RT2 Contactor, 110 → 120 V Coil, 3-Pole, 9 A, 4 kW, 1 NO, 690 V
- RS Stock No.:
- 160-879
- Mfr. Part No.:
- 3RT2023-4AK60
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP2,962.34
(exc. VAT)
PHP3,317.82
(inc. VAT)
- RS Stock No.:
- 160-879
- Mfr. Part No.:
- 3RT2023-4AK60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 120 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 9 A | |
| Power Rating | 4 kW | |
| Range | SIRIUS | |
| Series | 3RT2 | |
| Normal State Configuration | 1 NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 120 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 9 A | ||
Power Rating 4 kW | ||
Range SIRIUS | ||
Series 3RT2 | ||
Normal State Configuration 1 NO | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for reliable performance in AC-3e/AC-3 applications, handling operational currents up to 9 A with exceptional efficiency. With a compact S0 size, the contactor designed for versatility in industrial environments, ensuring easy integration and installation.
Built for side-by-side mounting and enhancing installation flexibility
Employs efficient ring cable lug connections for secure installations
Incorporates a control supply voltage of 110 V AC at 50 Hz
Employs efficient ring cable lug connections for secure installations
Incorporates a control supply voltage of 110 V AC at 50 Hz

