Better World

Siemens 3RT Contactor, 23/26 V Coil, 3-Pole, 65 A, 90 kW 26 V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

PHP77,972.66

(exc. VAT)

PHP87,329.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP77,972.66

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
159-912
Mfr. Part No.:
3RT1056-7AB36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

23/26 V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

65A

Series

3RT

Power Rating

90kW

Mount Type

Screw

Function

Multifunction

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Power Contactor

Operational Current Ie

65A

Control Circuit Voltage Uc

26 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

170mm

Width

120 mm

Length

172mm

Standards/Approvals

ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, RMRS, UKCA, UL, URS, IP20, ISO 13849-1, RCM

Better World Product

Yes

Better World Claim

Repairable by the End User

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for demanding applications, delivering exceptional performance under a variety of operational conditions. Suitable for both AC and DC circuits. Engineered with robust insulation and surge voltage resistance, the product ensures reliable switching and control for machinery and industrial processes. Featuring multiple auxiliary contacts and a compact design, this contactor integrates effortlessly into any control panel.

High operational efficiency

Compact footprint

Superior insulation and safety

Easy maintenance

Wide ambient range

Auxiliary contacts for added functionality

Meets industry standards

Related links