Siemens 5TT5830 Installation Contactor, 24V Coil, 4-Pole, 25 A, 2000 W 24V, 4 NO, 400V
- RS Stock No.:
- 158-031
- Mfr. Part No.:
- 5TT5830-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,058.32
(exc. VAT)
PHP9,025.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,058.32 |
*price indicative
- RS Stock No.:
- 158-031
- Mfr. Part No.:
- 5TT5830-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Installation Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 2000W | |
| Series | 5TT5830 | |
| Function | Automatic | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 24V | |
| Length | 90mm | |
| Standards/Approvals | No | |
| Depth | 71mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Installation Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 2000W | ||
Series 5TT5830 | ||
Function Automatic | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 24V | ||
Length 90mm | ||
Standards/Approvals No | ||
Depth 71mm | ||
Width 36mm | ||
- COO (Country of Origin):
- SI
The Siemens Insta contactor from the SENTRON series is designed with 4 normally open contacts, facilitating automatic operation across a wide voltage range of 230 V AC and 400 V. It operates efficiently with a rated control voltage of 24 V AC, ensuring reliable performance in various applications. With a rated breaking capacity that supports active power of up to 2000 W, this product emphasises robust functionality and exceptional switching capabilities.
Compatible with supplementary devices
Manual operation slide for ease of manual control
IP20 protection class against solid foreign objects
Lightweight at 261 g for easy installation and maintenance
Related links
- Siemens 5TT5831 Contactor 4-Pole 2000 W 115 V 400V ac
- Siemens 5TT5831 Installation Contactor 4-Pole 2000 W 230 V 400V
- Siemens 5TT5832 Installation Contactor 4-Pole 2000 W 230 V 400V
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230 V 400V ac
- Schneider Electric ICT Contactor 4-Pole 2.1 W 24 V ac 400V ac
- Schneider Electric ICT Contactor 4-Pole 2.1 W 24 V ac 400V ac
- Schneider Electric ICT Contactor 4-Pole 1.6 W 24 V ac 400V ac
- Schneider Electric ICT Contactor 4-Pole 1.6 W 24 V ac 400V ac

