Siemens SIRIUS 3RF2 Contactor, 110 → 230 V Coil, 1-Pole, 20 A, 1NO, 600 V
- RS Stock No.:
- 157-677
- Mfr. Part No.:
- 3RF2320-2AA24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,440.24
(exc. VAT)
PHP11,693.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP10,440.24 |
*price indicative
- RS Stock No.:
- 157-677
- Mfr. Part No.:
- 3RF2320-2AA24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110 → 230 V | |
| Number of Poles | 1 | |
| Contact Voltage Rating | 600 V | |
| Contact Current Rating | 20 A | |
| Series | 3RF2 | |
| Range | SIRIUS | |
| Normal State Configuration | 1NO | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110 → 230 V | ||
Number of Poles 1 | ||
Contact Voltage Rating 600 V | ||
Contact Current Rating 20 A | ||
Series 3RF2 | ||
Range SIRIUS | ||
Normal State Configuration 1NO | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for reliable performance in various industrial applications, offering advanced switching capabilities in a compact form. It excels in handling a wide operating voltage range, supporting both 48 to 460 V and 110 to 230 V AC, ensuring versatility in different setups. Featuring a zero point switching function, this device minimises electrical noise and prolongs equipment lifespans.
Compact design
Wide temperature range
Spring loaded terminals
High surge current resistance
Versatile voltage compatibility
Robust construction
Wide temperature range
Spring loaded terminals
High surge current resistance
Versatile voltage compatibility
Robust construction
Related links
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1NO, 600 V

