- RS Stock No.:
- 122-0977
- Mfr. Part No.:
- TDC0-U030M-E09
- Manufacturer:
- WEG
- RS Stock No.:
- 122-0977
- Mfr. Part No.:
- TDC0-U030M-E09
- Manufacturer:
- WEG
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
Off-Delay Timing Relays - TDC0 Series
Professional range of WEG electronic timing relays from the TDC0 series. The relays provide high performance, precision, repeatability and immunity against noises.
LED status Indication
Right-side fast mounting
Up to 30 minutes timing
Right-side fast mounting
Up to 30 minutes timing
Specifications
Attribute | Value |
---|---|
Accessory Type | Electronic Timer |
Timer Function | OFF Delay |
Timer Range | 180 → 1800s |
Voltage Rating | 300 V |
Contact Configuration | SPST |
Mounting Type | Snap On |
Size | 56 x 52 x 9mm |
Series | TDC0 |