Schneider Electric LR9F Overload Relay 1NO + 1NC, 300 → 500 A F.L.C, 630 A Contact Rating, 100 W, TeSys
- RS Stock No.:
- 609-8019
- Mfr. Part No.:
- LR9F7379
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 609-8019
- Mfr. Part No.:
- LR9F7379
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Overload Relay, 630A Contact Current Rating, 1kV AC Contact Voltage Rating - TeSys Series - LR9F7379
Protect your electric motors from overheating with this overload relay from Schneider Electric. When the motor draws excess power above its rated supply voltage, this unit quickly interrupts the current flow to prevent damage to the circuits. With a broad thermal protection adjustment range between 300 and 500A, you can set this component to suit your system. Resistance to shock and vibration helps prevent false tripping and minimises downtime. Use this versatile relay to protect both your single-phase and three-phase motors.
Features & Benefits
• Built-in trip indicator for easy status monitoring
• Front-facing manual reset button for hassle-free reboot
• IP20 rating indicates it's protected against objects over 12mm
• Power rating of 100W for safe use in heavy-duty equipment
• Front-facing manual reset button for hassle-free reboot
• IP20 rating indicates it's protected against objects over 12mm
• Power rating of 100W for safe use in heavy-duty equipment
Applications
• Manufacturing industry
• Food and beverage production
• Conveyor systems
• Food and beverage production
• Conveyor systems
Where should I mount this overload relay?
You can mount this relay directly on your contactor or install it separately using a mounting plate (211-2564).
How do I configure this relay?
This relay features a current adjustment dial and test buttons to let you easily set it up. Thanks to the integrated push button, you can quickly stop its actions in the event of an emergency.
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 300 → 500 A |
Contact Current Rating | 630 A |
Range | TeSys |
Series | LR9F |
Mounting Style | Direct Contactor |
Power Rating | 100 W |
Normal State Configuration | 1NO + 1NC |
Reset Method | Manual |
Terminal Type | Solder Tag |
Width | 108.8mm |
Number Of Auxiliary Contacts | 2 |
Depth | 127.6mm |
Length | 150mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70 °C |
Supply Voltage | 24 V dc |
Contact Voltage Rating | 1 kV ac |