- RS Stock No.:
- 609-8003
- Mfr. Part No.:
- LR9F7375
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 609-8003
- Mfr. Part No.:
- LR9F7375
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
LR9-F Series thermal protection relays
Differential and compensated thermal protection relays.
Compensated relays: with trigger display, for AC, for direct fitting or separated from the contactor.
Class 10 or 10 A.
Direct fitting or separated from the contactor.
Protection of three-phase or single-phase circuits.
Alarm function for anticipating trigger.
Compensated relays: with trigger display, for AC, for direct fitting or separated from the contactor.
Class 10 or 10 A.
Direct fitting or separated from the contactor.
Protection of three-phase or single-phase circuits.
Alarm function for anticipating trigger.
Specifications
Attribute | Value |
---|---|
FLC Motor Rating | 200 → 330 A |
Contact Current Rating | 630 A |
Range | TeSys |
Series | LR9F |
Mounting Style | Direct Contactor |
Power Rating | 100 W |
Terminal Type | Solder Tag |
Reset Method | Manual |
Width | 108.8mm |
Length | 150mm |
Depth | 127.6mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70 °C |
Supply Voltage | 24 V dc |
Contact Voltage Rating | 1 kV ac |