ABB Contactor Relay 4 NO, 6 A F.L.C, 2 A Contact Rating, 400 V, SP
- RS Stock No.:
- 235-2358
- Mfr. Part No.:
- 1SBH141001R8544
- Manufacturer:
- ABB
- RS Stock No.:
- 235-2358
- Mfr. Part No.:
- 1SBH141001R8544
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| FLC Motor Rating | 6 A | |
| Contact Current Rating | 2 A | |
| Pole Configuration | SP | |
| Normal State Configuration | 4 NO | |
| Control Voltage | 400 V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
FLC Motor Rating 6 A | ||
Contact Current Rating 2 A | ||
Pole Configuration SP | ||
Normal State Configuration 4 NO | ||
Control Voltage 400 V | ||

