Siemens Time-Delayed Auxiliary Switch, 24 → 240 V ac/dc

Subtotal (1 unit)*

PHP9,972.94

(exc. VAT)

PHP11,169.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,972.94

*price indicative

RS Stock No.:
216-6007
Mfr. Part No.:
3RA2814-2FW10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Auxiliary Switch

Timer Function

OFF Delay

Timer Range

0.05 → 100s

Voltage Rating

24 → 240 V ac/dc

Contact Configuration

SPDT

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RA28 Solid State relay is a function module for switching operations involving time delays in control, starting, protection and regulation circuits. It performs the function of providing supply initiated with On delay in the time range between 0.05s and 100 s. The simple plug-in facility requires no tools and permits the implementation of controller-independent time functions without any additional wiring.

Screw or spring-loaded termination
Selectable outputs 1 NO + 1 NC or 1 C
IEC, CCC, UL CSA approved

Related links