Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Contactors & Auxiliary Contacts
/
Contactor Accessories
Eaton Surge Suppressor for use with DILK33 to DILK50 Series, DILM40 to DILM95 Series, DILMP63 to DILMP200 Series, 24
RS Stock No.:
307-471
Mfr. Part No.:
281205 DILM95-XSPR48
Manufacturer:
Eaton
View this category
Discontinued product
RS Stock No.:
307-471
Mfr. Part No.:
281205 DILM95-XSPR48
Manufacturer:
Eaton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
DILM95−XSPR48 Data Sheet
X Start Motor Control Product Catalogue
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
X-Start RC Suppressors
Suppressors suitable for DILM7 up to DILM95 AC contactors.
Note
DC contactors and DC relays already include suppressors as standard.
Note
Eaton formerly known as Moeller
Attribute
Value
Accessory Type
Surge Suppressor
For Use With
DILK33 to DILK50 Series, DILM40 to DILM95 Series, DILMP63 to DILMP200 Series
Voltage Rating
24 <arrow/> 48 V ac
Size
25 x 9 x 28mm
Series
DILM
Mounting Type
Plug In