Allen Bradley 4983-DC Suppressor Module for use with Industrial Use, 320 V
- RS Stock No.:
- 265-961
- Mfr. Part No.:
- 4983-DC240-05
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
PHP24,963.83
(exc. VAT)
PHP27,959.49
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,963.83 |
*price indicative
- RS Stock No.:
- 265-961
- Mfr. Part No.:
- 4983-DC240-05
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Filter | |
| For Use With | Industrial Use | |
| Range | 4983-DC | |
| Voltage Rating | 320 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Filter | ||
For Use With Industrial Use | ||
Range 4983-DC | ||
Voltage Rating 320 V | ||
- COO (Country of Origin):
- MX
The Allen Bradley DIN Rail Combination Filter and Surge Protective Device is the combination of a filter and a surge protective device. The product meets both UL 1449 and UL 1283. This product allows transient and noise protection in one small package.
Small combination package size
Features Isatrol technology
All mode transient protection with exceptional Line to Neutral value of 25 kA
LED power indication
Form C contact for remote status indication
DIN Rail mountable
