Eaton DILEM Contactor Bridge for use with DILEM, DILEEM, DILEM12
- RS Stock No.:
- 255-885
- Mfr. Part No.:
- 220218 S1DILEM
- Manufacturer:
- Eaton
Subtotal (1 pack of 20 units)*
PHP3,762.01
(exc. VAT)
PHP4,213.45
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,762.01 | PHP188.101 |
*price indicative
- RS Stock No.:
- 255-885
- Mfr. Part No.:
- 220218 S1DILEM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connecting Bridge | |
| Product Type | Contactor Bridge | |
| For Use With | DILEM, DILEEM, DILEM12 | |
| Standards/Approvals | No | |
| Series | DILEM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connecting Bridge | ||
Product Type Contactor Bridge | ||
For Use With DILEM, DILEEM, DILEM12 | ||
Standards/Approvals No | ||
Series DILEM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Eaton accessory is a vital component for enhancing the performance of the moeller series DILEM switchgear, designed specifically to facilitate efficient configuration in essential applications. The star-point bridge connects seamlessly with various DILEM models, ensuring reliable operation under varying environmental conditions. Meticulously crafted, this product adheres to stringent industry standards, delivering exceptional reliability and robustness. With a design that balances functionality and safety, the star-point bridge not only meets the general specifications but also ensures protection against accidental contacts. It has been rigorously tested for thermal stability, corrosion resistance, and other critical safety benchmarks, making it an indispensable choice for professionals seeking to optimise their systems.
Designed for seamless integration with DILEM series switchgear
Ensures reliable performance in diverse climatic conditions
Professionally tested for thermal stability and durability
Compliant with international safety and quality standards
Provides robust protection against accidental contact
Compact size optimising space within switchgear applications
Facilitates straightforward installation for maintenance efficiency
Supports high operational temperatures without compromising integrity
Related links
- Eaton DILEM Contactor 3-Pole 5.5 kW 230 V ac 400V ac
- Eaton DILEM Contactor 3-Pole 1 NC, 400V
- Eaton DILEM Contactor 3-Pole 4 kW 24 V dc 400V ac
- Eaton DILEM Contactor 3-Pole 4 kW 380 V ac 380V ac
- Eaton DILEM Contactor 4-Pole 24 W
- Eaton DILEM Contactor 3-Pole 3 NO, 400V
- Eaton DILEM Contactor 3-Pole 4 kW 230 V ac 400V ac
- Eaton DILEM Contactor 3-Pole 4 kW 380 V ac 400V ac

