MK Electric 10 Way Plastic Consumer Unit, 100A, IP2XC K

Unavailable
RS will no longer stock this product.
RS Stock No.:
826-3423
Mfr. Part No.:
K5608SMAG
Manufacturer:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Series

K

Number of Ways Total

10

Split Load Configuration

1

Current Rating

100A

Dimensions

234 x 230 x 110mm

Housing Material

Plastic

International Protection Rating

IP2XC

Depth

110mm

Length

234mm

Width

230mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Insulated Consumer Units


Low profile design blends unobtrusively into its environment
Captive screws and quick connect terminals ensure fast installation
Ample wiring space and cable entry points
DIN rail mounting rail for devices
Plastic construction
Height 230mm, Depth 111mm

Note

Item supplied will have a textured/coloured lid and will not be clear as shown in the photograph.No split load facility.


MK Series Enclosures & Accessories


The Sentry™ range of consumer unit enclosures from MK provides a flexible solution for residential, commercial and light industrial applications, where circuit protection is required. The modular design allows flexibility of configuration, ranging from simple MCB arrangements to more complex split loads.


Curved lines, low profile apperance and colour let the unit blend with its environment
Flush mounting available for neater installations
Opaque and downward opening lid conceals protective devices and unsightly labelling
Floating busbar systems gives maximum installation flexibility
Stacking options for larger installations