- RS Stock No.:
- 453-962
- Mfr. Part No.:
- 1SKB118142C8001 HSSL 6+6C
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 453-962
- Mfr. Part No.:
- 1SKB118142C8001 HSSL 6+6C
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- EG
Product Details
Split Load Consumer Units
Steel Enclosure to BS EN 60439-3
Colour RAL 7035
Supplied factory fitted with Switch Disconnectors and RCDs
Complete with shrouded busbar, terminal bars and installation instructions
Hinged padlockable door (padlock not supplied)
Adaptable Split Load versions
Colour RAL 7035
Supplied factory fitted with Switch Disconnectors and RCDs
Complete with shrouded busbar, terminal bars and installation instructions
Hinged padlockable door (padlock not supplied)
Adaptable Split Load versions
Metal Consumer Units
Specifications
Attribute | Value |
---|---|
Series | Housemaster |
Number of Ways Total | 12 |
Configured for Split Load | Yes |
Split Load Configuration | 6 + 6 |
Current Rating | 100A |
Dimensions | 256 x 368 x 110mm |
Housing Material | Steel |
International Protection Rating | IP30 |
Width | 368mm |
Length | 256mm |
Depth | 110mm |