- RS Stock No.:
- 387-916
- Manufacturer:
- Paladin
Discontinued product
- RS Stock No.:
- 387-916
- Manufacturer:
- Paladin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Premise Service Kit
From Paladin, a comprehensive service, installation and test kit designed for data, voice, coaxial and LAN cabling systems. The high-quality kit provides networking specialists, technicians, and engineers with a range of professional tools ensuring seamless preparation and installation.
All tools and accessories are supplied in a durable moulded carry case with foam inserts for added protection. The Premise Service Kit ensures you have all the necessary tools available and close at hand.
All tools and accessories are supplied in a durable moulded carry case with foam inserts for added protection. The Premise Service Kit ensures you have all the necessary tools available and close at hand.
Features and Benefits
• Quality tools for professional result
• Ergonomically designed for optimal comfort
• Constructed from high-quality materials
• Suitable for LAN, data, voice and coax cabling systems
• Supplied in a tough carrying case with foam inserts
• Ergonomically designed for optimal comfort
• Constructed from high-quality materials
• Suitable for LAN, data, voice and coax cabling systems
• Supplied in a tough carrying case with foam inserts
Whats included in the Tool Kit?
KT8 Professional Cable Cutter
Robustly designed cutter suitable for solid, stranded and flexible cables up to 16mm² 6 AWG. Manufactured from high-quality materials ensuring a long life.
Features and Benefits
• Ergonomically designed for optimal comfort
• Textured handles and safety hand stops to prevent any slips
• Outlined blades for two-conductor sizes
• Accurate cutting action
• Blades can be sharpened with a suitably sized round file
• Textured handles and safety hand stops to prevent any slips
• Outlined blades for two-conductor sizes
• Accurate cutting action
• Blades can be sharpened with a suitably sized round file
Data SureStrip Cutting Tool
The Data SureStrip is a multi-purpose cable cutter and wire stripper designed for use with data, telephone and network installations. Manufactured from reinforced ABS plastic with a stainless-steel blade the handy tool is robust and reliable.
Features and Benefits
• Suitable for Cat5, Cat5E and Cat6 screened and unscreened cable
• Suitable for multi-conductor cables with a max diameter of 12.5 mm
• Depth of cut is adjusted with a simple thumbscrew
• Can be easily attached to wrist straps or key chains via the lanyard holes in the handle
• Suitable for multi-conductor cables with a max diameter of 12.5 mm
• Depth of cut is adjusted with a simple thumbscrew
• Can be easily attached to wrist straps or key chains via the lanyard holes in the handle
LC CST – RG58 / RG59 Coaxial Cable Stripping Tool
Coaxial cable stripper, supplied with 3 blades that are fully adjustable for depth of cut. This is easily achieved using the supplied hex key that is safely stored in the tool body.
Features and Benefits
• Compact and lightweight
• Pre-set strip lengths 8mm for the outer jacket and 4mm for dielectric
• Robust and reliable
• Pre-set strip lengths 8mm for the outer jacket and 4mm for dielectric
• Robust and reliable
Ergonomic CrimpALL / 8000 Crimp tool frame
A professional crimp tool frame with a fully ratcheting action and built-in safety release. The CrimpALL 8000 features a reduced handle grip distance making it easier to operate. The angled head helps to reduce operator wrist bends during use.
Features and Benefits
• Rubber embedded handles for optimal comfort
• Constructed from high-quality materials
• Produces precise and accurate terminations
• Six ratchet gear settings for adjustable crimping force
• Constructed from high-quality materials
• Produces precise and accurate terminations
• Six ratchet gear settings for adjustable crimping force
Die Sets
Robust, interchangeable dies manufactured from heat-treated carbon steel for long life.
1 x RJ45 8P8C die set for 8000/1300 series tool frames
1 x RJ11/12 die set for 8000/1300 series tool frames
1 x RG58/59 die set for 8000/1300 series tool frames
1 x RJ45 8P8C die set for 8000/1300 series tool frames
1 x RJ11/12 die set for 8000/1300 series tool frames
1 x RG58/59 die set for 8000/1300 series tool frames
SurePunch Pro PDT Handle and Light
With finger grips and a non-slip cushioned handle the SurePunch tool Is extremely comfortable to use. The lightweight handle features detachable light with long-life LED making it easier to work in dark areas or low light conditions.
Features and Benefits
• Ergonomically designed
• Detachable light with long-life LED (2200 mcd)
• Blades easily twist and lock into place
• Suitable for 28-22 AWG solid or stranded cable
• Hook to feed wires through holes"
• Detachable light with long-life LED (2200 mcd)
• Blades easily twist and lock into place
• Suitable for 28-22 AWG solid or stranded cable
• Hook to feed wires through holes"
Punch Down Blades
Two tough replacement blades for the SurePunch Handle
1 x 110 Blade for SurePunch & SurePunch Pro PDTs
1 x Krone LSA Blade for SurePunch & SurePunch Pro PDTs
1 x 110 Blade for SurePunch & SurePunch Pro PDTs
1 x Krone LSA Blade for SurePunch & SurePunch Pro PDTs
LAN ProNavigator Tester
A compact, handheld network tester designed to check the proper pairing for data and telephone cables. The ProNavigator can also test the continuity of 50-ohm and 75-ohm coaxial cables with BNC connections. It can test both patch cords and installed cable runs
Features and Benefits
• Simple one-button pass/fail or fault find testing
• Pairing for EIA/TIA-568A and B, Token Ring, 10-Base-T, Cat5, Cat5e, and Cat6
• Detects good connections, opens, crossed wires and split pairs
• Battery operated
• Pairing for EIA/TIA-568A and B, Token Ring, 10-Base-T, Cat5, Cat5e, and Cat6
• Detects good connections, opens, crossed wires and split pairs
• Battery operated
LAN Cable-Check & Telephone Test Set
A LAN and Telecom test set for identifying cable pin-outs and true cable mapping. The kit is also able to perform full-range continuity testing, line condition, signal tracing, and wire identification. Tone generation and tone probe tracing.
Features and Benefits
• Robust and reliable
• Clear LED indication for each pin
• Fast and Slow scan modes
• Clear LED indication for each pin
• Fast and Slow scan modes
1 x RJ45 Modular adapter (8 way)
1 x CATV F (female) to BNC (male) Adapter
1 x CATV F (female) to BNC (male) Adapter
Coaxial cable and network test kits are used in a wide range of industrial and domestic applications. They enable network engineers, installation specialists and technicians to perform essential tests on network and RF cables. Some of the most common are
• Data centers
• Network hubs and racks
• LAN (Local Area Network)
• CATV (Community Access Television)
• Ethernet installers
• Network hubs and racks
• LAN (Local Area Network)
• CATV (Community Access Television)
• Ethernet installers
Specifications
Attribute | Value |
---|---|
Kit Type | Coaxial LAN Installation Kit |
Kit Contents | 110 Blade, 6P6C& 6P4C & 6P2C RJ45 AMP Die, 8 Way RJ45 Modular Adapter, 8000 Crimper Frame, BNC/TNC - RG58/59/62AU Die, Cat5e & Cat6 Phone Cutter & Stripper, CATV-F Female to BNC Male Adapter, Krone LSA Blade, LAN Tester, LC CST-58/59 -1255, PDT Handle & Light, Round Cable Cutter, Tone & Probe |