Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Cable Management
Conduit Fittings
PMA Y Piece, Cable Conduit Fitting, 25 mm, 32 mm Nominal Size, PA 12, Black
RS Stock No.:
157-878
Mfr. Part No.:
BEYR-292323
Manufacturer:
PMA
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
157-878
Mfr. Part No.:
BEYR-292323
Manufacturer:
PMA
Technical data sheets
Legislation and Compliance
Specifications
PMA EX Catalogue
EU Declaration of Conformity
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
Attribute
Value
Nominal Size
25 mm, 32 mm
Fitting Type
Y Piece
Material
PA 12
Colour
Black
IP Rating
IP68