James Walker Solid Duramid Gland & Valve Packing, 9/16 in, 20m/s rotary speed, 20 bar max

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
109-630
Mfr. Part No.:
DT105824
Manufacturer:
James Walker
Find similar products by selecting one or more attributes.
Select all

Brand

James Walker

Size

9/16 in

Material

Duramid

Rotary Speed

20m/s

Maximum Operating Temperature

+250°C

Type

Solid

Maximum Operating Pressure

20 bar

Minimum pH

1

Minimum Operating Temperature

-50°C

Maximum pH

13

RoHS Status: Not Applicable

COO (Country of Origin):
IN


Gland & Valve Packings


Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.