- RS Stock No.:
- 761-4463
- Mfr. Part No.:
- LM393M
- Manufacturer:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 761-4463
- Mfr. Part No.:
- LM393M
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Dual Comparators, Fairchild Semiconductor
Comparators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Output Type | TTL |
Number of Channels per Chip | 2 |
Typical Response Time | 1.5µs |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Dimensions | 4.92 x 3.95 x 1.55mm |
Length | 4.92mm |
Width | 3.95mm |
Height | 1.55mm |
Typical Voltage Gain | 200 V/mV |
Maximum Operating Temperature | +70 °C |
Typical Dual Supply Voltage | ±18V |
Minimum Operating Temperature | 0 °C |