- RS Stock No.:
- 401-2221
- Mfr. Part No.:
- BA10393F
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 401-2221
- Mfr. Part No.:
- BA10393F
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Comparators, ROHM Semiconductor
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
Comparators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 2 |
Typical Response Time | 1.3µs |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 28 V |
Dimensions | 5 x 4.4 x 1.5mm |
Length | 5mm |
Width | 4.4mm |
Height | 1.5mm |
Typical Voltage Gain | 106 dB |
Minimum Operating Temperature | -40 °C |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Maximum Operating Temperature | +85 °C |