Lexar XQD CompactFlash 128 GB Compact Flash Card
- RS Stock No.:
- 914-5130
- Mfr. Part No.:
- LXQD128CRBEU2933
- Manufacturer:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-5130
- Mfr. Part No.:
- LXQD128CRBEU2933
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Capacity | 128 GB | |
| Card Format | CompactFlash | |
| Model | XQD | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Capacity 128 GB | ||
Card Format CompactFlash | ||
Model XQD | ||
- COO (Country of Origin):
- TW
Lexar Professional 2933x XQD 2.0 card
The Lexar Professional 2933x XQD 2.0 card provides a performance you can trust whether you are a professional photographer, videographer or adventure photography enthusiast.
This high-speed card supports PCI Express® Generation 2 and USB 3.0 interfaces providing high-speed performance, durability and reliability with a read transfer speed up to 2933x
This high-speed card supports PCI Express® Generation 2 and USB 3.0 interfaces providing high-speed performance, durability and reliability with a read transfer speed up to 2933x
High-speed performance, with a read transfer speed up to 2933x (210MB/s) and support for both PCI Express® Gen 2 and USB 3.0 interfaces*
Captures and stores stunning, high-quality images and 4K video
Provides exceptional resilience in regards to water, temperature, shock/vibration, and more
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes lifetime copy of downloadable Image Rescue® software to recover most photo and select video files**
Captures and stores stunning, high-quality images and 4K video
Provides exceptional resilience in regards to water, temperature, shock/vibration, and more
High-speed file transfer from card to computer to dramatically accelerate workflow
Includes lifetime copy of downloadable Image Rescue® software to recover most photo and select video files**
high-speed performance of the card allows you to quickly shoot and transfer your files. And when used with an XQD 2.0 USB 3.0 reader, such as the Lexar® Professional Workflow XR2 (RS 914-5133), youll maximize the read transfer speed capability of the card
Note
*Up to 210MB/s read transfer, write speeds lower. Speeds based on internal testing. Actual sustained speed may vary depending on host device.
**Image or other data recovery is not 100% guaranteed
**Image or other data recovery is not 100% guaranteed
