Lexar Professional CompactFlash 128 GB MLC Compact Flash Card

Unavailable
RS will no longer stock this product.
RS Stock No.:
865-9127
Mfr. Part No.:
LCF128CRBEU1066
Manufacturer:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Capacity

128 GB

Card Format

CompactFlash

Industrial

No

X Speed Rating

1066x

Nand Type

MLC

Model

Professional

Lexar 1066x Professional CompactFlash


The Lexar® Professional 1066x CompactFlash® card lets you quickly capture and transfer high-quality photos and 1080p full-HD, 3D, and 4K video with a DSLR camera, HD camcorder, or 3D camera

High-speed performance - leverages UDMA 7 technology to deliver a read transfer speed up to 1066x (160MB/s)*
Supports the Video Performance Guarantee specification for professional-quality video (VPG-65)
High-speed file transfer from card to computer to dramatically accelerate workflow**
Includes downloadable Image Rescue® software to recover most photo and select video files***

Note

*Up to 160MB/s read transfer, write speeds lower. Speeds based on Internal testing. Actual performance may vary
**When paired with a UDMA 7-enabled reader, sold separately
***Image or other data recovery is not 100% guaranteed