Transcend CompactFlash 256 GB MLC Compact Flash Card
- RS Stock No.:
- 187-1653
- Mfr. Part No.:
- TS256GCF800
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-1653
- Mfr. Part No.:
- TS256GCF800
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Capacity | 256 GB | |
| X Speed Rating | 800x | |
| Card Format | CompactFlash | |
| Nand Type | MLC | |
| Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Capacity 256 GB | ||
X Speed Rating 800x | ||
Card Format CompactFlash | ||
Nand Type MLC | ||
Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- TW
Professional photographers and videographers needing to capture fast action in continuous burst mode or record lengthy Full HD video footage can count on Transcend's CompactFlash 800 cards to deliver the speed and capacity necessary to do the job. Back in the studio, the CompactFlash 800 cards ensure quick and easy transfer of card content to your computer so you can spend more time on photo retouching and video editing. Additionally, the top-tier MLC NAND flash chips inside are durable and reliable.
Ideal for advanced camcorders and DSLR cameras
Ultra-fast 800x performance
Extra-large storage capacity of up to 256GB
Manufactured with brand-name MLC NAND Flash chips
Meet Video Performance Guarantee (VPG-20) specifications
Support high-speed Ultra DMA transfer mode 7
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software
Ultra-fast 800x performance
Extra-large storage capacity of up to 256GB
Manufactured with brand-name MLC NAND Flash chips
Meet Video Performance Guarantee (VPG-20) specifications
Support high-speed Ultra DMA transfer mode 7
Built-in Error Correcting Code (ECC) to detect and correct transfer errors
Exclusive RecoveRx photo recovery software
