Integral Memory CompactFlash Industrial 8 GB SLC Compact Flash Card

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-5794
Mfr. Part No.:
INICF8GPSLC
Manufacturer:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Capacity

8 GB

Industrial

Yes

Card Format

CompactFlash

Nand Type

SLC

Temperature Range

-40 → +85°C

COO (Country of Origin):
TW

Integral Memory SLC Compact Flash Card


The Integral Memory 8GB SLC compact flash card socket mount has high performance and exceptional endurance. It provides a read rate up to 110MB/s and a write rate up to 100MB/s. The integral CF (compact flash) card built with long-lasting pseudo-SLC flash memory.

Features and Benefits:


• Operating temperature ranges between -40°C and 85°C
• Light weight
• Portable size
• Operating voltage 3.3V TO 5V
• 50 pins
• Bad block management
• Firmware update

Applications:


• Industrial
• Mission-critical