Transcend CFast Card
- RS Stock No.:
- 173-9481
- Mfr. Part No.:
- TS8GCFX700I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
PHP10,423.04
(exc. VAT)
PHP11,673.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP10,423.04 |
*price indicative
- RS Stock No.:
- 173-9481
- Mfr. Part No.:
- TS8GCFX700I
- Manufacturer:
- Transcend
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Nand Type | SLC | |
| Card Format | CFast | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Nand Type SLC | ||
Card Format CFast | ||
- COO (Country of Origin):
- TW
Combining a SATA III interface with built-in SLC NAND flash, Transcend CFX700I cards assure high-speed data transfer rates and robust stability. In a light, portable form factor, Transcend CFX700I cards can be used as bootable disks and perform on the level of an SSD at a cost-effective price.
Support S.M.A.R.T (Self-defined)
Support Security Command
Support Device Sleep
Built-in Error Correcting Code (ECC) functionality to ensure high reliability of data transfer
Support Global Wear-Leveling algorithm to extend product life
Support Security Command
Support Device Sleep
Built-in Error Correcting Code (ECC) functionality to ensure high reliability of data transfer
Support Global Wear-Leveling algorithm to extend product life
