InnoDisk 1ME CompactFlash Industrial 32 GB MLC Compact Flash Card
- RS Stock No.:
- 144-8034
- Mfr. Part No.:
- DECFC-32GD53BW1DC
- Manufacturer:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-8034
- Mfr. Part No.:
- DECFC-32GD53BW1DC
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Capacity | 32 GB | |
| Industrial | Yes | |
| Card Format | CompactFlash | |
| Nand Type | MLC | |
| Model | 1ME | |
| Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Capacity 32 GB | ||
Industrial Yes | ||
Card Format CompactFlash | ||
Nand Type MLC | ||
Model 1ME | ||
Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- TW
Solid State Drives
