InnoDisk 1ME CompactFlash Industrial 16 GB MLC Compact Flash Card
- RS Stock No.:
- 144-8033
- Mfr. Part No.:
- DECFC-16GD53BW1DC
- Manufacturer:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-8033
- Mfr. Part No.:
- DECFC-16GD53BW1DC
- Manufacturer:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Capacity | 16 GB | |
| Card Format | CompactFlash | |
| Industrial | Yes | |
| Nand Type | MLC | |
| Model | 1ME | |
| Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Capacity 16 GB | ||
Card Format CompactFlash | ||
Industrial Yes | ||
Nand Type MLC | ||
Model 1ME | ||
Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- TW
InnoDisk Compact FlashCard
The InnoDisk industrial compact flash® 1ME 16GB memory card (iCF 4000) provides high capacity, solid-state flash memory that electrically complies with the True IDE mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot. It is designed to replace traditional rotating disk drives. These embedded solid-state data storage systems are used for mobile computing and the industrial workplace. It features a lightweight, reliable, low profile form factor. This FlashCard supports advanced PIO (0-6), Multiword DMA (0-4), Ultra DMA (0-7) transfer mode, multi-sector transfers and LBA addressing.
Features and Benefits
Compliant with E-Mark/SAE J113/ISO 7673-2
Excellent data transfer speed
Intelligent error recovery system
iSMART disk health monitoring
Write protection security
Operating temperature ranging between -40 and 85°C
Excellent data transfer speed
Intelligent error recovery system
iSMART disk health monitoring
Write protection security
Operating temperature ranging between -40 and 85°C
