EMERSON – AVENTICS Compact Air Bellows R412020593 145 mm
- RS Stock No.:
- 272-402
- Mfr. Part No.:
- R412020593
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP28,471.75
(exc. VAT)
PHP31,888.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,471.75 |
*price indicative
- RS Stock No.:
- 272-402
- Mfr. Part No.:
- R412020593
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Compact Air Bellows | |
| Series | BCC | |
| Nominal Diameter | 184mm | |
| Stroke Length | 145mm | |
| Connection Thread Standard | G | |
| Port Size | 1/2 in G | |
| Maximum Operating Pressure | 8 bar | |
| Material | Butadiene Rubber, Rubber, Steel Galvanised | |
| Minimum Installation Height | 75mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Installation Height | 220mm | |
| Maximum Operating Temperature | 70°C | |
| Weight | 3.5kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Compact Air Bellows | ||
Series BCC | ||
Nominal Diameter 184mm | ||
Stroke Length 145mm | ||
Connection Thread Standard G | ||
Port Size 1/2 in G | ||
Maximum Operating Pressure 8 bar | ||
Material Butadiene Rubber, Rubber, Steel Galvanised | ||
Minimum Installation Height 75mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Installation Height 220mm | ||
Maximum Operating Temperature 70°C | ||
Weight 3.5kg | ||
Standards/Approvals RoHS | ||
The Aventics bellow actuator with mounting ring and cover offers an innovative solution tailored for efficient operations in various industrial environments. Engineered with versatility in mind, it boasts a single-acting functional principle that retracts without pressure, ensuring optimal performance when utilising compressed air as a medium. This product stands out with its robust construction featuring a chloroprene rubber bellow and an aluminium cap, making it both durable and reliable. Designed to operate under a working pressure range of 0 to 8 bar, this actuator is well-equipped to handle demanding conditions, maintaining outstanding reliability across multiple applications.
Single acting design ensures efficient operation
Compact structure facilitates installation in tight spaces
Durable chloroprene rubber provides long lasting performance
Handles a wide working pressure range to suit different applications
Aluminium cap enhances strength and longevity
