- RS Stock No.:
- 130-6944
- Mfr. Part No.:
- ATZB-256RFR2-XPRO
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 130-6944
- Mfr. Part No.:
- ATZB-256RFR2-XPRO
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
ZigBit 2.4GHz ATmega256RFR2 SoC Extension Board
The Atmel ZigBit™ extension board ATZB-256RFR2-XPRO supports the ATmega256RFR2 wireless module. It is used to evaluate the module and can operate stand-alone, plugged into an Xplained Pro board or wired into a developer's prototype system. The ZigBit module is compatible with a ZigBee stack that supports a self-healing, self-organizing mesh network, while optimizing network traffic and minimizing power consumption.
ZigBit ATZB-S1-256-3-0-C Module
Xplained Pro 20-pin connector
Headers for ZigBit pins not routed to Xplained Pro connector
Header for external power supply (2 x AAA batteries)
Header for monitoring ZigBit current
Header for JTAG programming
3 x User LEDs
User pushbutton
ZigBit reset pushbutton
Pre-programmed bootloader and Performance Analyzer
ZigBit ATZB-S1-256-3-0-C Wireless System-on-Module
ATmega256RFR2 SoC with 256KB Flash memory, 8KB EEPROM, 32KB SRAM and a 2.4GHz ISM-Band Transceiver
RF Output Power: Up to+3.5dBm
Receiver Sensitivity: -100dBm
Modulation: O-QPSK
OTA Data Rate: 250kbps to 2Mbps
Hardware-assisted MAC (Auto-Acknowledge, Auto-Retry)
Hardware-assisted Multiple PAN Address Filtering
32-bit IEEE 802.15.4 Symbol Counter
SFD-Detection, Spreading/De-Spreading, Framing, CRC-16 Computation
Antenna Diversity
Phase measurement support
128byte Tx/Rx Frame Buffer
Serial communication: USART, SPI, I2C, JTAG
Built in Chip antenna
MS-147 RF test connector
Power supply: +18V to +3.6Vdc
Operating temperature range: -40 to +125°C
Dimensions: 30 x 20 x 3.2mm
Applications: Large Network Coordinator/Router for ZigBee Pro mesh network, local communication for the Internet of Things (IoT)
Xplained Pro 20-pin connector
Headers for ZigBit pins not routed to Xplained Pro connector
Header for external power supply (2 x AAA batteries)
Header for monitoring ZigBit current
Header for JTAG programming
3 x User LEDs
User pushbutton
ZigBit reset pushbutton
Pre-programmed bootloader and Performance Analyzer
ZigBit ATZB-S1-256-3-0-C Wireless System-on-Module
ATmega256RFR2 SoC with 256KB Flash memory, 8KB EEPROM, 32KB SRAM and a 2.4GHz ISM-Band Transceiver
RF Output Power: Up to+3.5dBm
Receiver Sensitivity: -100dBm
Modulation: O-QPSK
OTA Data Rate: 250kbps to 2Mbps
Hardware-assisted MAC (Auto-Acknowledge, Auto-Retry)
Hardware-assisted Multiple PAN Address Filtering
32-bit IEEE 802.15.4 Symbol Counter
SFD-Detection, Spreading/De-Spreading, Framing, CRC-16 Computation
Antenna Diversity
Phase measurement support
128byte Tx/Rx Frame Buffer
Serial communication: USART, SPI, I2C, JTAG
Built in Chip antenna
MS-147 RF test connector
Power supply: +18V to +3.6Vdc
Operating temperature range: -40 to +125°C
Dimensions: 30 x 20 x 3.2mm
Applications: Large Network Coordinator/Router for ZigBee Pro mesh network, local communication for the Internet of Things (IoT)
Note
Specifications
Attribute | Value |
---|---|
Classification | Expansion Board |
RF Technology | Evaluation Kit |
Kit Classification | Evaluation Kit |
Technology | Evaluation Kit |
Kit Name | Xplained Pro Zigbit |