Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
EMI Filters & Protection
/
Common Mode Chokes
TDK 22 μH Common mode filter
RS Stock No.:
831-9289
Mfr. Part No.:
ACT45B-220-2P-TL
Manufacturer:
TDK
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
831-9289
Mfr. Part No.:
ACT45B-220-2P-TL
Manufacturer:
TDK
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ACT45B Datasheet_EN
RoHS Certificate of Compliance
Statement of conformity
Common Mode Filter ACT45B
Wirewound Chip Common Mode Filter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Inductance
22 μH
Series
ACT
Dimensions
4.5 x 3.2 x 2.8mm
Package/Case
1812 (4532M)
Length
4.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Depth
3.2mm
Height
2.8mm