Wurth Elektronik 2 x 50 mH 600 mA Common Mode Choke 2 x 1.2Ω
- RS Stock No.:
- 162-1276
- Mfr. Part No.:
- 7446321050
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-1276
- Mfr. Part No.:
- 7446321050
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2 x 50 mH | |
| Series | WE-LF | |
| Impedance | 1.2 Ω | |
| Test Frequency | 10 KHz | |
| DC Resistance | 2 x 1.2Ω | |
| Maximum Current | 600 mA | |
| Dimensions | 26.5 x 18.5 x 30.5mm | |
| Operating Temperature Range | -40°C → +125°C | |
| Mounting Type | Through Hole | |
| Height | 30.5mm | |
| Depth | 18.5mm | |
| Length | 26.5mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2 x 50 mH | ||
Series WE-LF | ||
Impedance 1.2 Ω | ||
Test Frequency 10 KHz | ||
DC Resistance 2 x 1.2Ω | ||
Maximum Current 600 mA | ||
Dimensions 26.5 x 18.5 x 30.5mm | ||
Operating Temperature Range -40°C → +125°C | ||
Mounting Type Through Hole | ||
Height 30.5mm | ||
Depth 18.5mm | ||
Length 26.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TH
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Approvals
UL
Wurth Leaded Inductors (Chokes)
