- RS Stock No.:
- 144-5680
- Mfr. Part No.:
- ETQP8M1R0JFA
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 28/10/2024, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 250)
PHP83.16
(exc. VAT)
PHP93.14
(inc. VAT)
Units | Per Unit | Per Reel* |
250 - 250 | PHP83.16 | PHP20,790.00 |
500 - 500 | PHP80.665 | PHP20,166.25 |
750 - 750 | PHP78.245 | PHP19,561.25 |
1000 + | PHP75.898 | PHP18,974.50 |
*price indicative |
- RS Stock No.:
- 144-5680
- Mfr. Part No.:
- ETQP8M1R0JFA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High heat resistance : Operation up to 160 °C including self-heating
Large current Power : 53 A (R33 type)
High vibration resistance : 30G
SMD type
High-reliability : High vibration resistance as result of newly
developed integral construction, under severe
reliability conditions of automotive and other
strenuous applications
High bias current : Excellent inductance stability using ferrous alloy
magnetic material (Fig.1)
Temp. stability : Excellent inductance stability over broad temp. range
Low audible (buzz) noise : New metal composite core technology
High effi ciency : Low RDC of winding and low eddy-current loss of the core
AEC-Q200 Automotive qualifi ed
RoHS compliant
Large current Power : 53 A (R33 type)
High vibration resistance : 30G
SMD type
High-reliability : High vibration resistance as result of newly
developed integral construction, under severe
reliability conditions of automotive and other
strenuous applications
High bias current : Excellent inductance stability using ferrous alloy
magnetic material (Fig.1)
Temp. stability : Excellent inductance stability over broad temp. range
Low audible (buzz) noise : New metal composite core technology
High effi ciency : Low RDC of winding and low eddy-current loss of the core
AEC-Q200 Automotive qualifi ed
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Length | 12.6mm |
Depth | 8.05mm |
Automotive Standard | AEC-Q200 |
Height | 13.2mm |
Dimensions | 12.6 x 8.05 x 13.2mm |
Series | PCC-M1280MF |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +160°C |