Cree CXA1850-0000-000N0YT430H, XLamp CXA1850 White CoB LED, 3000K

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
809-2177
Mfr. Part No.:
CXA1850-0000-000N0YT430H
Manufacturer:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

Colour Temperature

3000K

Radiant Flux

78000mW

Series

XLamp CXA1850

Viewing Angle

115 °

LED Colours

White

Forward Voltage

35 V

Forward Current

2100mA

Dimensions

17.85 x 17.85 x 1.55mm

Cree XLamp CXA1850 Series LED Arrays


Cree’s XLamp CXA1850 is a high density (HD) LED array, featuring a 12mm optical source, producing over 9000 lumens. These CXA high density arrays provide high lumen density and twice the output of previous CXA LED arrays, without an increase in package size. The CXA1850 allows lighting manufacturers to create products that deliver the same light intensity and quality as 70W ceramic metal halide (CMH) using up to half the power.

Forward voltage: 35V
Binning and characterization: 85°C
Drive current: 2100mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins