Cinch Connectors SMA Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 886-1345
- Mfr. Part No.:
- 141-0403-102
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-1345
- Mfr. Part No.:
- 141-0403-102
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMA Cable Connectors
Cinch Connectivity range of professional grade crimp or solder cable mount SMA connectors have a stainless steel body and gold plated contact pin. The SMA connectors are available in a variety of configurations to suit any application.
Wide operating frequency range - See manufacturers data sheet for permissible GHz range
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Crimp or solder options available
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Polarity | Normal |
Series | SMA |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Series Number | 141 |
Mating Type | Quick Connect |