- RS Stock No.:
- 161-7639
- Mfr. Part No.:
- N.FL-R-SMT-1(01)
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 02/12/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 100)
PHP54.15
(exc. VAT)
PHP60.65
(inc. VAT)
Units | Per Unit | Per Pack* |
100 - 400 | PHP54.15 | PHP5,415.00 |
500 + | PHP48.735 | PHP4,873.50 |
*price indicative |
- RS Stock No.:
- 161-7639
- Mfr. Part No.:
- N.FL-R-SMT-1(01)
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
N.FL Series Receptacle
Weight 14 mg
VSWR = 1.3 max
VSWR = 1.3 max
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT Miniature - Hirose
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | Miniature Coaxial Connector |
Gender | Male |
Mounting Type | Surface Mount |
Termination Method | Solder |
Body Orientation | Straight |
Minimum Operating Temperature | -40°C |
Body Plating | Silver |
Maximum Operating Temperature | +90°C |
Contact Material | Brass |
Contact Plating | Gold |