- RS Stock No.:
- 905-5838
- Mfr. Part No.:
- CCK40-MM-160-36
- Manufacturer:
- Crystek
Discontinued product
- RS Stock No.:
- 905-5838
- Mfr. Part No.:
- CCK40-MM-160-36
- Manufacturer:
- Crystek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RF Coax Cable Assemblies
A range of RF coaxial cable assemblies from Crystek, terminated with connector types SMA or BNC male variants, RG174 and RG316 shielded cable. Suitable for use in radio frequency signalling and computer network connection applications.
Crystek
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Outer Diameter | 4.06mm |
Characteristic Impedance | 50 Ω |
Attenuation | 0.9 dB @ 40 GHz |
Length | 914.4mm |
Sheath Colour | Grey |
Voltage Rating | 500 V ac |
Conductor Strand Type | Solid |
Series | CCK40-MM-160 |
Conductor Material | Silver Plated Copper |
Operating Temperature Range | -40 → +85 °C |
Maximum Operating Temperature | +85°C |
Standards Met | MIL-STD-202, RoHS Compliant |
Minimum Operating Temperature | -40°C |
Insulation Material | PTFE |
Shielding | Flat Silver-Plated Copper Strip Braid, Round Silver-Plated Copper Braid |