- RS Stock No.:
- 886-1216
- Mfr. Part No.:
- 415-0071-006
- Manufacturer:
- Cinch
Available for back order.
Added
Price Each (In a Pack of 25)
PHP803.16
(exc. VAT)
PHP899.54
(inc. VAT)
Units | Per Unit | Per Pack* |
25 + | PHP803.16 | PHP20,079.00 |
*price indicative |
- RS Stock No.:
- 886-1216
- Mfr. Part No.:
- 415-0071-006
- Manufacturer:
- Cinch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMA Cable Assembly
Cinch Connectivity professional range of RF coaxial cable assemblies with a variety of RF coaxial connectors and cable types.
Cinch Connectivity SMA Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Connector 1 | MMCX |
Terminated/Unterminated | Terminated |
Coaxial Type | RG316 |
Connector 2 | SMA |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Characteristic Impedance | 50 Ω |
Length | 152.4mm |
Voltage Rating | 250 V ac |
Standards Met | RoHS2 |
Series | 415 |