- RS Stock No.:
- 886-0702
- Mfr. Part No.:
- 415-0017-012
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0702
- Mfr. Part No.:
- 415-0017-012
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BNC Cable Assembly
Cinch Connectivity BNC coaxial cable assemblies consisting of various cable types, lengths colours and connector genders to suit a wide range of applications.
Cinch Cable Assemblies
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG316 |
Characteristic Impedance | 50 Ω |
Length | 304.8mm |
Voltage Rating | 335 V ac |
Series | 415 |
Standards Met | RoHS2 |