- RS Stock No.:
- 885-9683
- Mfr. Part No.:
- 415-0108-250
- Manufacturer:
- Cinch Connectors
Available for back order.
Added
Price Each
PHP142.00
(exc. VAT)
PHP159.04
(inc. VAT)
Units | Per Unit |
1 + | PHP142.00 |
- RS Stock No.:
- 885-9683
- Mfr. Part No.:
- 415-0108-250
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
Product Details
UMC Cable Assembly
Cinch Connectivity UMC coaxial cable assemblies consisting of various cable types, lengths colours and connector genders to suit a wide range of applications.
Cinch Cable Assemblies
Specifications
Attribute | Value |
---|---|
Connector 1 | UMC |
Terminated/Unterminated | Terminated |
Connector 2 | Unterminated |
Connector 1 Gender | Male |
Outer Diameter | 1.37mm |
Characteristic Impedance | 50 Ω |
Length | 250mm |
Voltage Rating | 200 V ac |
Maximum Operating Temperature | +90°C |
Operating Temperature Range | -40 → +90 °C |
Series | 415 |
Insulation Material | Teflon |
Minimum Operating Temperature | -40°C |
Standards Met | ISO 9001:2000, RoHS 2002/95/EC, RoHS2 |