- RS Stock No.:
- 749-2471
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 749-2471
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Type C Commercial SCART
A commercial grade of SCART cable comprising the following; 2 coax cores, 4 audio screened cores, 2 digital cores, 1 hook-up wire and overall screening.
Features and benefits
- Reel length of 25m
- Strong black PVC jacket
- Impedance of 75 ohms
- Diameter of 6.5mm
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | Multi-core coaxial Cable |
Outer Diameter | 6.5mm |
Characteristic Impedance | 75 Ω |
Attenuation | 10.36 dB/100m @ 10 MHz, 14.32 dB/100m @ 20 MHz, 3.4 dB/100m @ 1 MHz, 4.77 dB/100m @ 2 MHz, 7.44 dB/100m @ 5 MHz |
Length | 25m |
Sheath Colour | Black |
Conductor Strand Type | Stranded |
Maximum Operating Temperature | +70°C |
Size of Strands | 0.25 mm |
Conductor Material | Bare Copper |
Core Strands | 18/0.49, 2/0.25 |
Minimum Operating Temperature | -20°C |
Insulation Material | Foam PE, PE, PVC |
Shielding | Copper Spiral Shield |
Sheath Material | Polyvinyl Chloride PVC |
Standards Met | RoHS 2002/95/EC Compliant |
Velocity ratio | 73% |
Operating Temperature Range | -20 → +70 °C |
Number of Strands | 1 |