- RS Stock No.:
- 126-3131
- Mfr. Part No.:
- Sucoflex_126EA/Nm/Nf/1500mm
- Manufacturer:
- Huber & Suhner
Discontinued product
- RS Stock No.:
- 126-3131
- Mfr. Part No.:
- Sucoflex_126EA/Nm/Nf/1500mm
- Manufacturer:
- Huber & Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Huber & Schner Sucoflex 126EA Armoured Coaxial Cable Assemblies
From Huber & Suhner, a range of superior quality, rugged microwave cable assemblies. The SucoFlex 126EA coaxial cable assemblies are designed to provide enhanced optimal performance up to 26.5 GHz. Ideal for applications that require electrical stability and low loss, in particular test and measurement applications and defence systems. SucoFlex 126EA cable assemblies feature a blue PUR outer jacket providing excellent chemical and abrasion resistant properties offering advanced protection in the most hostile environments. The SucoFlex 126EA have the added benefit of stainless steel re-enforcement providing a crush resistant armour. The high grade microwave cable assemblies are available in various lengths and connector types.
Features and Benefits
Up to 26.5 GHz
Excellent return loss
Low loss
Chemical and abrasion resistant PUR outer jacket
Stainless steel armour
Wide temperature range -40 °C to +85 °C
Excellent return loss
Low loss
Chemical and abrasion resistant PUR outer jacket
Stainless steel armour
Wide temperature range -40 °C to +85 °C
Applications
Test and measurement
Defence systems
Defence systems
Huber & Suhner Range
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RF |
Length | 1.5m |
Conductor Strand Type | Stranded |
Maximum Operating Temperature | +85°C |
Insulation Material | PTFE |
Conductor Material | Copper |
Minimum Operating Temperature | -40°C |
Standards Met | CECC, IEC, MIL |
Shielding | Braid |
Operating Temperature Range | -40 → +85 °C |
Series | Sucoflex 126EA |