Siretta ASMQM Series, 15 m, Low Loss Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 729-778
- Mfr. Part No.:
- ASMQM1500C058L11
- Manufacturer:
- Siretta
N
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP5,411.77
(exc. VAT)
PHP6,061.18
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP5,411.77 |
| 5 + | PHP5,249.09 |
*price indicative
- RS Stock No.:
- 729-778
- Mfr. Part No.:
- ASMQM1500C058L11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Low Loss | |
| Voltage | 1000V | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Attenuation | 8.65 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Conductor Material | Bare Copper | |
| Series | ASMQM | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Low Loss | ||
Voltage 1000V | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Attenuation 8.65 dB/m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Conductor Material Bare Copper | ||
Series ASMQM | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- RO
The Siretta Low Loss Cable is designed for high-performance signal integrity in cellular and IoT applications. This premium cable assembly minimises signal attenuation while providing a secure, quick-locking Interface for Rapid deployment in modular systems.
QMA male to Reverse Polarity SMA male connectors
Low loss SLL200 coaxial cable construction
Supports frequencies from DC to 6GHz
Reliable operation from 40 to 90 degrees Celsius
Related links
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Cable 50 Ω Unterminated
- L-Com N Type 200 mm Black, Terminated
- Siretta FME 15 m Black, Terminated
