Hirose WFL Series Coaxial Cable Female WFL to Female WFL, 50 mm 50 Ω
- RS Stock No.:
- 273-419
- Mfr. Part No.:
- WFL-2LPHF6-04N1TV-A-50
- Manufacturer:
- Hirose
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP548.50
(exc. VAT)
PHP614.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 14 | PHP548.50 |
| 15 - 49 | PHP532.04 |
| 50 - 99 | PHP515.58 |
| 100 - 249 | PHP504.61 |
| 250 + | PHP493.64 |
*price indicative
- RS Stock No.:
- 273-419
- Mfr. Part No.:
- WFL-2LPHF6-04N1TV-A-50
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Connector Type A | WFL | |
| Product Type | Coaxial Cable | |
| Connector Type B | WFL | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 50mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | WFL | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Connector Type A WFL | ||
Product Type Coaxial Cable | ||
Connector Type B WFL | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 50mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series WFL | ||
- COO (Country of Origin):
- CH
Hirose W.FL Series
Connectors for use in mobile phones, wireless communication devices, electronic measuring instruments, GPS, wireless LAN, Bluetooth and any application requiring high frequency transmission using small coaxial connectors.
Small board footprint
Lightweight
Frequency range up to 6 GHz
Automatic board placement
Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
Simple connector mating / unmating
Halogen-free (Receptacle, Plug (HF type))
Related links
- Hirose WFL Series Coaxial Cable Female WFL to Female WFL, 200 mm 50 Ω
- Hirose WFL Series Coaxial Cable Female WFL to Female WFL, 500 mm 50 Ω
- Hirose WFL Series Coaxial Cable Male WFL to Male WFL, 100 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 50 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 70 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 300 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 150 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 100 mm 50 Ω
