RF Solutions Straight 50Ω RF Adapter N Plug to BNC Socket 3GHz
- RS Stock No.:
- 761-9939
- Mfr. Part No.:
- ADP-NM-BNCF
- Manufacturer:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-9939
- Mfr. Part No.:
- ADP-NM-BNCF
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Adapter Type | N Plug to BNC Socket | |
| Adapter Type A | N | |
| Adapter Type B | BNC | |
| Gender A | Male | |
| Gender B | Female | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 3GHz | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Adapter Type N Plug to BNC Socket | ||
Adapter Type A N | ||
Adapter Type B BNC | ||
Gender A Male | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 3GHz | ||
Contact Plating Gold over Nickel | ||
Contact Material Gold over Nickel | ||
- COO (Country of Origin):
- CN
RF Solutions Adapters
RF Solutions offers you a range of adapters to facilitate interconnections between common connectors.
Adapter Combinations — BNC
BNC socket to BNC socket
BNC plug to BNC plug
BNC plug to TNC plug
BNC socket to TNC plug
Adapter Combinations — N Plug
N plug to BNC socket
N plug to N plug
N plug to N socket
Adapter Combinations — SMA Plug
SMA plug to BNC socket
SMA plug to BNC plug
SMA plug to MCX plug
SMA plug to MMCX socket
SMA plug to MCX socket
SMA plug to N plug
SMA plug to MMCX plug
SMA plug to N socket
SMA plug to SMA socket
SMA plug to SMA plug
SMA plug to TNC plug
Adapter Combinations — SMA socket
SMA socket to BNC socket
SMA socket to MCX plug
SMA socket to BNC plug
SMA socket to MCX socket
SMA male to SMA female
Adapter Combinations — BNC
BNC socket to BNC socket
BNC plug to BNC plug
BNC plug to TNC plug
BNC socket to TNC plug
Adapter Combinations — N Plug
N plug to BNC socket
N plug to N plug
N plug to N socket
Adapter Combinations — SMA Plug
SMA plug to BNC socket
SMA plug to BNC plug
SMA plug to MCX plug
SMA plug to MMCX socket
SMA plug to MCX socket
SMA plug to N plug
SMA plug to MMCX plug
SMA plug to N socket
SMA plug to SMA socket
SMA plug to SMA plug
SMA plug to TNC plug
Adapter Combinations — SMA socket
SMA socket to BNC socket
SMA socket to MCX plug
SMA socket to BNC plug
SMA socket to MCX socket
SMA male to SMA female
Adaptors
Adaptors to facilitate interconnections between common connectors
