Linx 2.92mm Series, 50 Ω, Straight Body
- RS Stock No.:
- 600-534
- Mfr. Part No.:
- 2441453-1
- Manufacturer:
- Linx
Subtotal (1 box of 48 units)*
PHP4,840,844.35
(exc. VAT)
PHP5,421,745.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,840,844.35 | PHP100,850.924 |
*price indicative
- RS Stock No.:
- 600-534
- Mfr. Part No.:
- 2441453-1
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | between Series Adapter | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 40 GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 185°C | |
| Series | 2.92mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type between Series Adapter | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 40 GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 185°C | ||
Series 2.92mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The Linx Between Series Adapter is designed for 2.92mm Plug to 2.92mm Jack connections, ensuring seamless signal transitions in high-frequency applications. With a 50-ohm impedance, it supports reliable performance up to 40 GHz. Its robust construction enhance durability and stability.
Straight Body Orientation
Number of Position 1
RoHS compliant
REACH compliant
