Linx 2.4mm Series, 50 Ω, Straight Body
- RS Stock No.:
- 600-529
- Mfr. Part No.:
- 2441448-1
- Manufacturer:
- Linx
Subtotal (1 box of 48 units)*
PHP5,806,639.73
(exc. VAT)
PHP6,503,436.50
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,806,639.73 | PHP120,971.661 |
*price indicative
- RS Stock No.:
- 600-529
- Mfr. Part No.:
- 2441448-1
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | between Series Adapter | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 50 GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 185°C | |
| Series | 2.4mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type between Series Adapter | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 50 GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 185°C | ||
Series 2.4mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The Linx Between Series Adapter is designed for 2.4mm Jack to 2.4mm Plug connections, ensuring seamless signal transitions in high-frequency applications. With a 50-ohm impedance, it supports reliable performance up to 50 GHz. Its robust construction enhance durability and stability.
Straight Body Orientation
Number of Position 1
RoHS compliant
REACH compliant
