Linx 2441 Series Male, 50 Ω, Straight Body
- RS Stock No.:
- 600-516
- Mfr. Part No.:
- 2441390-1
- Manufacturer:
- Linx
Subtotal (1 box of 48 units)*
PHP4,762,249.74
(exc. VAT)
PHP5,333,719.71
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,762,249.74 | PHP99,213.536 |
*price indicative
- RS Stock No.:
- 600-516
- Mfr. Part No.:
- 2441390-1
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | between Series Adapter | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Operating Frequency | 50GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 185°C | |
| Series | 2441 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type between Series Adapter | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Operating Frequency 50GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 185°C | ||
Series 2441 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
The Linx Between Series Adapter is designed for 2.4mm Jack to 3.5mm Jack connections, ensuring seamless signal transitions in high-frequency applications. With a 50-ohm impedance, it supports reliable performance up to 33 GHz. Its robust construction enhance durability and stability.
Straight Body Orientation
Number of Position 1
RoHS compliant
REACH compliant
