Siretta Straight Coaxial Adapter SMA Jack to BNC Plug
- RS Stock No.:
- 351-999
- Mfr. Part No.:
- ADAPT/SMAF/BNCM
- Manufacturer:
- Siretta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 351-999
- Mfr. Part No.:
- ADAPT/SMAF/BNCM
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Adapter Type | SMA Socket to BNC Plug | |
| Adapter Type A | SMA | |
| Adapter Type B | BNC | |
| Gender A | Jack | |
| Gender B | Plug | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Adapter Type SMA Socket to BNC Plug | ||
Adapter Type A SMA | ||
Adapter Type B BNC | ||
Gender A Jack | ||
Gender B Plug | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- TW
The Siretta RF Adapter is designed to connect an SMA Jack interface to an BNC Plug interface. It provides a reliable connection for high frequency applications requiring seamless SMA to BNC conversion.
Compact and durable
Rubber gasket
Brass and Iron material
Gold plated pin
Rubber gasket
Brass and Iron material
Gold plated pin
