Siretta Straight Coaxial Adapter SMA Plug to IPEX MHF1 Plug
- RS Stock No.:
- 351-997
- Mfr. Part No.:
- ADAPT/SMAM/IPEX
- Manufacturer:
- Siretta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 351-997
- Mfr. Part No.:
- ADAPT/SMAM/IPEX
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Adapter Type | SMA Male to IPEX MHF1 Male | |
| Adapter Type A | SMA | |
| Adapter Type B | IPEX MHF1 | |
| Gender A | Male | |
| Gender B | Male | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Adapter Type SMA Male to IPEX MHF1 Male | ||
Adapter Type A SMA | ||
Adapter Type B IPEX MHF1 | ||
Gender A Male | ||
Gender B Male | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- TW
The Siretta RF Adapter is designed to connect an SMA Male interface to an IPEX MHF1 Male interface. It provides a reliable connection for high frequency applications requiring seamless SMA to IPEX conversion.
Compact and durable
Silicone gasket
Brass material
Gold plated pin and Nickel plated shell
Silicone gasket
Brass material
Gold plated pin and Nickel plated shell
